
Wirewound fixed inductor with 220µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 240mA DC current rating, and 2.72Ω DC resistance. Operates up to 150°C with a Q factor of 20 at 796kHz. Packaged in a 2220 (5650 metric) SMD/SMT case, supplied on tape and reel.
Sign in to ask questions about the TDK B82442H1224K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1224K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.72R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.9MHz |
| Series | B82442H |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1224K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
