TDK's B82442H1225J050 is a general purpose inductor with a nominal inductance of 2200uH and a DC resistance of 28mOhm. It has a maximum rated current of 0.075A and a self resonance frequency of 1.2MHz. This inductor is designed for RF applications and is available in a 2220 surface mount package. It operates over a temperature range of -55 to 150 degrees Celsius.
TDK B82442H1225J050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 5 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.075 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1.2 |
| Manufacturer Series | B82442H |
| Quality Factor-Min (at L-nom) | 30 |
| Series | B82442H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82442H1225J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.