Inductor RF Molded Wirewound 3.9uH 10% 7.96MHz 10Q-Factor Ferrite 1.45A 0.072Ohm DCR 2220 Automotive T/R
TDK B82442H1392K000 technical specifications.
| Current Rating | 1.45A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442H |
| RoHS | Compliant |
No datasheet is available for this part.