Inductor RF Molded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 0.52A 0.58Ohm DCR 2220 Automotive T/R
TDK B82442H1393K000 technical specifications.
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442H |
| RoHS | Compliant |
No datasheet is available for this part.