Inductor RF Molded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 0.52A 0.58Ohm DCR 2220 Automotive T/R
TDK B82442H1393K050 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.