Inductor RF Molded Wirewound 47uH 5% 2.52MHz 10Q-Factor Ferrite 0.48A 0.68Ohm DCR 2220 Automotive T/R
TDK B82442H1473J000 technical specifications.
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442H |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1473J000 to view detailed technical specifications.
No datasheet is available for this part.