
SMT Fixed Inductor, 47µH inductance with 10% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 480mA rated current, and low 680mΩ DC resistance. Operates across a wide temperature range from -55°C to 150°C. Housed in a 2220 package with SMD/SMT termination, this unshielded inductor is supplied on tape and reel.
Sign in to ask questions about the TDK B82442H1473K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1473K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 680mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 480mA |
| Self Resonant Frequency | 8.5MHz |
| Series | B82442H |
| Series Resistance | 680mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1473K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
