
This 47uH surface mount fixed inductor features a ferrite core material, a Q factor of 10, and a self resonant frequency of 8.5MHz. It is available in a 2220 case code, with a packaging style of cut tape. The inductor is RoHS compliant, but not Reach SVHC compliant. It has a tolerance of 10% and is part of the SIMID series.
Sign in to ask questions about the TDK B82442H1473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1473K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Max DC Current | 480mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Series | SIMID |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
