TDK B82442H1474J technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 470uH |
| Length | 5.9mm |
| Max DC Current | 170mA |
| Military Standard | Not |
| Package Quantity | 13500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.6MHz |
| Series | SIMID |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.