
The B82442H1474K000 is a 470uH ferrite fixed inductor from TDK, featuring a 10% tolerance and a maximum DC current of 170mA. It has a Q factor of 20 and a self-resonant frequency of 2.6MHz. This inductor is designed for surface mount applications and is compliant with RoHS regulations.
TDK B82442H1474K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Max DC Current | 170mA |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Series | SIMID |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1474K000 to view detailed technical specifications.
No datasheet is available for this part.