This is a general purpose inductor with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is not shielded and has a DC resistance of 5.6 ohms. It is designed for use in RF applications and has a self resonance frequency of 2.6 MHz.
Sign in to ask questions about the TDK B82442H1474K050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1474K050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.6 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.6 |
| Manufacturer Series | B82442H |
| Quality Factor-Min (at L-nom) | 20 |
| Series | B82442H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82442H1474K050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.