
General purpose fixed inductor with 4.7mH inductance and 10% tolerance, designed for high current applications. Features a ferrite core and a 2220 (5650 metric) SMD/SMT case code. Rated for 50mA DC current with a DC resistance of 62.4 Ohms. Operates up to 150°C and offers a Q factor of 30 at 252kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82442H1475K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442H1475K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 62.4R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 900kHz |
| Series | B82442H |
| Series Resistance | 62.4R |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1475K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
