
Inductor General Purpose Chip Molded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 1.42A 0.132Ohm DCR 2220 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.132 |
| Rated Current-Max | 1.42 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |