The TDK B82442T1104K000 is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.51A and has a DC resistance of 0.99 ohms. It is available in a 2220 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.99 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 6.1 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |