
Ind General Purpose Chip Molded Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 1.26A 2220 Blister T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82442T1153K50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 1.26A |
| DC Current | 1.26A |
| DC Resistance (DCR) | 190mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 15uH |
| Length | 0.221inch |
| Max DC Current | 1.26A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 1.87A |
| Self Resonant Frequency | 16MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1153K50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.