The TDK B82442T1154K050 is a 150uH inductor with a 10% tolerance, suitable for surface mount applications. It has a maximum DC current of 410mA and operates between -55°C and 150°C. The inductor is RoHS compliant and has a Q factor of 20. It is available in a tape and reel packaging with 1500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82442T1154K050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6MHz |
| Series | B82442T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1154K050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.