Inductor General Purpose Chip Molded Wirewound 1500uH 10% 252KHz 30Q-Factor Ferrite 0.13A 14.9Ohm DCR 2220 Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82442T1155K050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Max DC Current | 130mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | B82442T |
| Test Frequency | 252kHz |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1155K050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.