TDK's B82442T1155K50 is a ferrite fixed inductor with a 1.5mH inductance value and a 10% tolerance. It has a current rating of 130mA and a DC resistance of 14.9 ohms. The inductor is packaged in a 2220 case and is designed for surface mount applications. It is rated to AEC-Q200 standards and has a self-resonant frequency of 1.5MHz.
TDK B82442T1155K50 technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 14.9R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 1.5mH |
| Length | 0.221inch |
| Max DC Current | 130mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.5MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1155K50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.