The B82442T1183K050 is a general purpose inductor from TDK with a nominal inductance of 18uH and a tolerance of 10%. It has a maximum rated current of 1.09A and a self resonance frequency of 14MHz. The inductor is available in a 5.6x5x5mm package with dual ended terminal placement. It is not shielded and is intended for high current applications. The inductor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.09 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |