Inductor General Purpose Chip Molded Wirewound 2200uH 5% 252KHz 30Q-Factor Ferrite 0.1A 22.5Ohm DCR 2220 Automotive T/R
TDK B82442T1225J050 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.168A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82442T1225J050 to view detailed technical specifications.
No datasheet is available for this part.