FIXED IND 2.2MH 100MA 22.5 OHM
TDK B82442T1225J50 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 22.5R |
| Inductance | 2.2mH |
| Length | 0.221inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 168mA |
| Self Resonant Frequency | 1.2MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1225J50 to view detailed technical specifications.
No datasheet is available for this part.