
Inductor General Purpose Chip Molded Wirewound 2200uH 10% 252KHz 30Q-Factor Ferrite 0.1A 22.5Ohm DCR 2220 Automotive T/R
TDK B82442T1225K050 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| Height | 5mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max DC Current | 168mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | B82442T |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1225K050 to view detailed technical specifications.
No datasheet is available for this part.