Sign in to ask questions about the TDK B82442T1273K50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82442T1273K50 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 307mR |
| Inductance | 27uH |
| Length | 0.221inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 11MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1273K50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.