This is a general purpose inductor with a nominal inductance of 2700uH and a DC resistance of 29.5mOhm. It is designed for high current applications and has a self resonance frequency of 1.1MHz. The inductor is available in a 2220 surface mount package and has a quality factor of at least 30. It can operate over a temperature range of -55 to 150 degrees Celsius.
TDK B82442T1275J050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 5 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 29.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1.1 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1275J050 to view detailed technical specifications.
No datasheet is available for this part.