Inductor General Purpose Chip Molded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.7A 0.519Ohm DCR 2220 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Height | 5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max DC Current | 1.12A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | B82442T |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |