TDK B82442T1473K50 technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 700mA |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 47uH |
| Length | 5.9mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 8MHz |
| Series | SIMID |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1473K50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.