The B82442T1683K000 is a general purpose inductor from TDK with a nominal inductance of 68uH and a DC resistance of 0.781 Ohm. It has a maximum rated current of 0.57A and is available in a 2220 package. The inductor operates within a temperature range of -55 to 150 degrees Celsius and is suitable for high current applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.781 |
| Rated Current-Max | 0.57 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |