The B82442T1822K000 is a surface mount fixed inductor from TDK with a nominal inductance of 8.2uH and a minimum quality factor of 15. It has a maximum rated current of 1.51A and a DC resistance of 0.118 ohms. The inductor is designed for high current applications and has a self resonance frequency of 21. It is available in a 2220 package with dimensions of 5.6mm in length, 5mm in width, and 5mm in height.
TDK B82442T1822K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.118 |
| Rated Current-Max | 1.51 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 21 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1822K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.