The B82442T1823K000 is a general purpose inductor from TDK with a nominal inductance of 82uH. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual ended device with a package length of 5.6mm, width of 5mm, and height of 5mm. It has a DC resistance of 0.832 ohms and a rated current maximum of 0.54A. The inductor is not shielded and is intended for high current applications.
TDK B82442T1823K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.832 |
| Rated Current-Max | 0.54 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 6.6 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1823K000 to view detailed technical specifications.
No datasheet is available for this part.