Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 58Q-Factor Ferrite 40.3Ohm DCR Automotive T/R
TDK B82451L4754E402 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.7 |
| Tolerance | 3 |
| Package Width | 7.4 |
| Package Height | 2.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4750 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 40.3 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82451L4754E402 to view detailed technical specifications.
No datasheet is available for this part.