The B82453C0275A000 is a surface mount general purpose inductor from TDK with a nominal inductance of 7200uH and a DC resistance of 165mΩ. It has a self-resonance frequency of 0.4MHz and is designed for RF inductor applications. The inductor is available in a quad in-line package with a length of 12.5mm, width of 11.5mm, and a height of 3.6mm. It operates over a temperature range of -40°C to 85°C.
TDK B82453C0275A000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| Package Length | 12.5 |
| Tolerance | 3 |
| Package Width | 11.5 |
| Package Height | 3.6 |
| Terminal Placement | QUAD IN-LINE |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 165 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82453C0275A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.