Inductor Transponder Coil Wirewound 4750uH/4750uH/5850uH 3% 125KHz 23.5/23.5/19Q-Factor Ferrite 80Ohm/80Ohm/165Ohm DCR Automotive T/R
TDK B82453C0300A000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| Package Length | 12.5 |
| Tolerance | 3 |
| Package Width | 11.5 |
| Package Height | 3.6 |
| Terminal Placement | QUAD IN-LINE |
| Inductance-Nom (L) | 5850 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 165 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82453C0300A000 to view detailed technical specifications.
No datasheet is available for this part.