Surface mount power inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1.15A rated current, and 1.8A saturation current. Operates across a wide temperature range from -55°C to 150°C with a low DC resistance of 140mΩ. This unshielded component is supplied on tape and reel, measuring 6mm x 6mm x 3mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 140mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.15A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 32MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 0.236inch |
| RoHS | Compliant |