Surface mount power inductor with 100 µH inductance and 10% tolerance. Features a 350 mA DC current rating and 1.28 A saturation current. Operates across a -55°C to 150°C temperature range. Ferrite core construction with SMD/SMT termination.
TDK B82462A4104K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.28R |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| Saturation Current | 1.28A |
| Self Resonant Frequency | 9MHz |
| Series | B82462-A4 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.