This ferrite fixed inductor from TDK has a current rating of 720mA and a DC resistance of 260mR. It is available in a CHIP package type and is RoHS compliant. The inductor has a tolerance of 10% and is suitable for use in a variety of applications. The manufacturer's packaging is tape and reel, and the test frequency is 100kHz.
TDK B82462A4223K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 260mR |
| Depth | 6mm |
| Inductance | 22uH |
| Length | 6.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.26R |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.