
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for automotive applications. This wirewound ferrite core component offers a 540mA current rating and a low 640mΩ DC resistance. Operating up to 150°C, it has a saturation current of 820mA and a self-resonant frequency of 12MHz, tested at 100kHz. Packaged in tape and reel, this unshielded inductor measures 6mm in depth.
TDK B82462A4473K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 640mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.236inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 12MHz |
| Series | B82462-A4 |
| Series Resistance | 640mR |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.