This ferrite inductor features a current rating of 2.3A and a self-resonant frequency of 100kHz. It has a DC resistance of 32mR and an inductance of 2.2uH. The inductor is shielded and has a tolerance of 20%. It is available in a surface mount package with a height of 0.118inch and a width of 0.248inch.
Sign in to ask questions about the TDK B82462G2222M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82462G2222M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 32mR |
| Height | 0.118inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 2.55A |
| Self Resonant Frequency | 100kHz |
| Series | B82462G2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.5g |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G2222M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.