
Shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.5A current rating, and 62mΩ DCR. Operates from -55°C to 125°C, with a saturation current of 1.3A and self-resonant frequency of 31MHz. Surface mountable in a 2424 package, supplied on tape and reel.
TDK B82462G4103M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 62mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 31MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01411oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.