General purpose, shielded, surface mount inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core component operates from -55°C to 125°C and supports a maximum DC current of 1.05A. It offers a DC resistance of 150mΩ and a saturation current of 850mA, with a test frequency of 100kHz. The inductor is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82462G4223M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 150mR |
| Depth | 6.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.05A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 20MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4223M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
