Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.15Ohm DCR 2424 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 3 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |