
Surface mount, shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 850mA current rating, and 0.23Ω DCR. Designed for automotive applications with AEC-Q200 qualification, operating up to 150°C. Dimensions: 6.3mm length, 6.3mm depth, 3mm height.
TDK B82462G4333M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 230mR |
| Depth | 6.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 16MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
