
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a maximum DC current of 750mA, a DC resistance of 310mΩ, and a saturation current of 600mA. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the TDK B82462G4473M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82462G4473M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 310mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 13MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4473M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
