TDK B82462X4 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Max DC Current | 3.45A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 182MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.