The B82464-A4224-K is a general purpose inductor from TDK with a nominal inductance of 220uH and a DC resistance of 0.61 Ohm. It has a maximum rated current of 0.69A and is designed for power inductor applications. The inductor operates within a temperature range of -55 to 125 degrees Celsius and is not shielded.
TDK B82464-A4224-K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.61 |
| Rated Current-Max | 0.69 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464-A4224-K to view detailed technical specifications.
No datasheet is available for this part.