The B82464-G4222-M is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 6.5A. It has a DC resistance of 0.01 ohms and is shielded for electromagnetic interference protection. The inductor is dual-ended and has a package height of 4.8mm, width of 10mm, and length of 10.4mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B82464-G4222-M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464-G4222-M to view detailed technical specifications.
No datasheet is available for this part.