General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD,
TDK B82464-G4683-M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464-G4683-M to view detailed technical specifications.
No datasheet is available for this part.