
Inductor Power Wirewound 1.5uH 20% 100KHz Ferrite 6.4A 11mOhm DCR Blister T/R
TDK B82464A2152M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.4A |
| DC Current | 6.4A |
| DC Resistance (DCR) | 11mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Length | 0.409inch |
| Max DC Current | 6.4A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 7.9A |
| Self Resonant Frequency | 100kHz |
| Series | B82464A2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
No datasheet is available for this part.