
The B82464A4103M is a ferrite shielded inductor from TDK with a maximum DC current rating of 2.9A and a DC resistance of 38 milliohms. It has a self-resonant frequency of 24MHz and an inductance of 10 microhenries with a tolerance of 20%. The inductor is shielded and has a mounting style of surface mount. It is available in a tape and reel packaging.
Sign in to ask questions about the TDK B82464A4103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82464A4103M technical specifications.
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 38mR |
| Depth | 10.4mm |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Max DC Current | 2.9A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.9A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 24MHz |
| Series | B82462-A4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.