
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a DC current rating of 580mA, a saturation current of 700mA, and a low DC resistance of 1Ω. Operating at a test frequency of 100kHz, it has a self-resonant frequency of 4MHz and is packaged in tape and reel for automated assembly.
TDK B82464A4334K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 1R |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 580mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 4MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.