Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a 1.25A current rating and a low 0.2 Ohm DC resistance (DCR). Operating at a test frequency of 100kHz, it has a saturation current of 1.5A and a self-resonant frequency of 9MHz. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82464A4683K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 200mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.25A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 9MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4683K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.